
Parker PIC4MRS technical specifications.
| Material | Steel |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Standard |
| RoHS | Compliant |
Download the complete datasheet for Parker PIC4MRS to view detailed technical specifications.
No datasheet is available for this part.
