Checking distributor stock and pricing after the page loads.
Parker PS1-P1091 technical specifications.
| Manufacturer Series | PS1 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -15°C |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.