Parker PS1 4/2 Solenoid/Solenoid DIN Rail Manifold Pneumatic Control Valve, 200L/min
Checking distributor stock and pricing after the page loads.
Parker PS1E196 technical specifications.
| Manufacturer Series | PS1 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -15°C |
| RoHS | Compliant |
No datasheet is available for this part.
