
Parker Hydraulic Pressure Sensor PTDVB2501B1C2, M12, 0 5V dc, 0bar to 250bar
Parker PTDVB2501B1C2 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 36V |
| RoHS | Compliant |
No datasheet is available for this part.