Amphenol C14621R0068048 technical specifications.
| Height | 2.756inch |
| Length | 2.362inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| Package Quantity | 35 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | heavy|mate®, C146 M |
| Width | 1.693inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol C14621R0068048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
