Amphenol 001758 101 02 technical specifications.
| Type | Rectangular |
| Contact Gender | F |
| Number of Contacts | 36 |
| Body Orientation | Straight |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 001758 101 02 to view detailed technical specifications.
No datasheet is available for this part.