Cap Film 2uF 1000V PP 10% (32 X 13 X 22mm) Radial Plastic Rectangular Can 27.5mm 0.0385 Ohm 100°C
Cap Film 2uF 1000V PP 5% (32 X 13 X 22mm) Radial Plastic Rectangular Can 27.5mm 0.0385 Ohm 100°C
Film Capacitor 2uF 1000VDC 10% Through Hole Radial
Cap Film 2uF 1000V PP 20% (32 X 13 X 22mm) Radial Plastic Rectangular Can 27.5mm 0.0385 Ohm 100°C
2uF 1000VDC 20% Power Film Capacitor Through Hole
Cap Film 0.015uF 3000V PP 10% (14 X 34mm) Axial 0.0385 Ohm 85°C Bulk
2uF Power Film Capacitor 1000VDC 5% PP Through Hole
Inductor Power Shielded Drum Core 4.3uH 20% 100KHz Ferrite 3.7A 0.0385Ohm DCR T/R
Shielded/Molded Wirewound Inductor 8.2uH 20% 100KHz 5.5A 125C
Shielded/Molded Wirewound Power Choke 1uH 20% 100KHz 4.3A 5.4A 0.0385 Ohm
Cap Aluminum 3700uF 300V 20% (50.8 X 107.95mm) Radial 20.32mm 0.0385 Ohm 10700mA 4000 hr
Shielded/Molded Wirewound Power Choke 6.8uH 20% 5.3A 0.0385R 7x3x7.5mm
Power Choke Shielded/Molded Wirewound 1uH 20% 100KHz 4.3A 0.0385Ohm DCR T/R
Power Choke Shielded/Molded Wirewound 2.2uH 20% 100KHz 4A 0.0385Ohm DCR T/R
Cat5e Snagless Cables
Inductor Power Shielded Drum Core 2.2uH 20% 100KHz Ferrite 1.98A 0.0385Ohm DCR 2020 T/R
Inductor Power Shielded Wirewound 15mH 10% 1KHz 38.5mA 70Ohm DCR Pin
General Purpose Radial Through-Hole Inductor 0.0385uH 82Q 50MHz
5V Fixed Voltage Regulator, SOT-223, 2.5V to 7V Input, -40°C to 125°C