Search Results for "0201n100j500lt walsin technology"
Filters
0201N100J500LT
Walsin
Cap Ceramic 10pF 50V C0G 5% Pad SMD 0201 125°C T/R
Datasheet
0201
Obsolete
Max Operating Temperature:
125
Number of Terminals:
2
Min Operating Temperature:
-55
Width:
0.3