The T513X227M016BB6410 is a 220uF capacitor with a 10% dissipation factor and 45mR equivalent series resistance. It is available in a 2917 package, suitable for surface mount technology (SMT) applications. The capacitor operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is packaged in tape and reel quantities of 500 units.
Kemet T513X227M016BB6410 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 45mR |
| Height | 4.3mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T513X227M016BB6410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.