
This 5-pin right angle male connector features a metal body and shell, with a tin contact finish and nickel shell finish. It has a current rating of 3A and a voltage rating of 34V. The connector is designed for free hanging and cable mounting, with a depth of 16mm. It is available in a bulk packaging quantity of 25 units.
Switchcraft 05DL5MX technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black, Silver |
| Contact Finish - Mating | TIN |
| Contact Plating | Tin |
| Current Rating | 3A |
| Depth | 16mm |
| Gender | Male |
| Length | 34.3mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Shell Finish | Nickel |
| Shell Material | ZINC DIE CAST |
| Termination | Solder |
| Voltage Rating | 34V |
| DC Rated Voltage | 34V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 05DL5MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
