Search Results for "07016 004mcca kyocera AVX"
Filters
07016-004MCCA
AVX
100uF 4VDC 20% Tolerance Surface Mount Tantalum Capacitor
Datasheet
3528-21
Active
Capacitance:
100uF
Voltage:
4VDC
Tolerance:
20%
ESR:
0.9
Ohm
07016-004MCCA
Kemet
100uF 4VDC 20% Tolerance Surface Mount Tantalum Capacitor
Datasheet
3528-21
Active
Capacitance:
100uF
Voltage:
4VDC
Tolerance:
20%
ESR:
0.9
Ohm