Search Results for "07016 037mbbb kyocera AVX"
Filters
07016-037MBBB
Kemet
33uF 10VDC Tantalum Capacitor, 20% Tolerance, Surface Mount
Datasheet
3528-21
Active
Capacitance:
33uF
Voltage:
10VDC
Tolerance:
20%
ESR:
0.6
Ohm