Search Results for "07016 054kccc kyocera AVX"
Filters
07016-054KCCC
Kemet
330uF 10VDC 10% Tolerance Surface Mount Tantalum Capacitor
Datasheet
7343-43
Active
Capacitance:
330uF
Voltage:
10VDC
Tolerance:
10%
ESR:
0.1
Ohm