Search Results for "07016 127kchc kyocera AVX"
Filters
07016-127KCHC
Kemet
33uF 25VDC 10% Tantalum Capacitor, Surface Mount, 7343-31
Datasheet
7343-31
Active
Capacitance:
33uF
Voltage:
25VDC
Tolerance:
10%
ESR:
0.3
Ohm