The CWR09FB225KC is a tantalum capacitor with a capacitance of 2.2uF and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a molded case with dimensions of 1.27mm depth, 1.27mm height, and 3.81mm length. It is compliant with the Military Standard MIL-PRF-55365 and the RoHS directive. The capacitor is polarized and available in bulk packaging.
Kyocera CWR09FB225KC technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Molded |
| Depth | 1.27mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 8R |
| Height | 1.27mm |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CWR09FB225KC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.