The Buchanan terminal is a 7AWG insulated terminal with a red color, measuring 26mm in length. It operates within a temperature range of -55°C to 90°C. The terminal is available in bulk packaging with 100 units per package. It is compliant with RoHS regulations.
TE Connectivity 1-966144-2 technical specifications.
| Color | Red |
| Insulation | Insulated |
| Length | 26mm |
| Material | Copper, Plastic |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Length | 14mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Wire/Cable Gauge | 7AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-966144-2 to view detailed technical specifications.
No datasheet is available for this part.