
PCB Jack, RF Coaxial Connector, Female, Straight, Through Hole Mount. Features 50 Ohm impedance, 6GHz maximum frequency, and a brass body with gold plating. Center contact is gold-plated copper, with a TFE dielectric. Rated for 500 mating cycles and 335V, operating from -65°C to 165°C. Solder termination.
TE Connectivity 1060984-1 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6mm |
| Dielectric Material | TFE |
| ELV | Compliant |
| Frequency | 6GHz |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 6mm |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1060984-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
