Hook-up Wire 30AWG 152.4m 16.51mm Tinned Copper 30V Reel
CNC Tech 10064-30-1-0500-005-1-TS technical specifications.
| Type | Hook-up Wire |
| Size | 30AWG |
| Maximum Outer Diameter | 16.51mm |
| Min Operating Temperature | -80°C |
| Max Operating Temperature | 105°C |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 30V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.