Search Results for "10069f heyco products"
Filters
10069F
Coast Advanced Chip Magnetics
Inductor RF Chip 0.039uH 10% 100MHz 60Q-Factor 0.9A 0.06Ohm DCR
Datasheet
1512
Unconfirmed
Max Operating Temperature:
125
Min Operating Temperature:
-55
Package Length:
3.734
Tolerance:
10