Conn Mezzanine RCP 16Power/12Signal POS 2.54mm/1.27mm Press Fit ST Thru-Hole
Amphenol 10132153-160012ALF technical specifications.
| Type | Mezzanine |
| Gender | RCP |
| Number of Contacts | 16Power/12Signal |
| Terminal Pitch | 2.54/1.27mm |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10132153-160012ALF to view detailed technical specifications.
No datasheet is available for this part.