Search Results for "103at 11 semitec corporation"
Filters
103AT-11
Semitec
Semitec 10kR 1% Resistor, -50°C to 105°C, Bulk Packaging
Datasheet
Volume Production
Height:
5mm
Length:
600mm
Max Operating Temperature:
105°C
Min Operating Temperature:
-50°C