This Cat 5e cable assembly features 24 AWG wires and RJ-45 connectors on both ends. It is designed for crimp-crimp termination and has a polyvinyl chloride jacket. The assembly operates within a temperature range of -10°C to 75°C.
Cablewholesale 10X6-52107 technical specifications.
| Cable Type | Cat 5e |
| Wire Size | 24AWG |
| Connector Type A | RJ-45 |
| Connector Type B | RJ-45 |
| Gender | M-M |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 75°C |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.