
This 50-position 2-row through hole female SCSI connector features a copper alloy contact material with gold plating, meeting a UL94 V-0 flammability rating. It contains lead and is suitable for solder termination. The connector is designed for use in through hole mounting applications.
Norcomp 111-050-213-001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Series | 111 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 111-050-213-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.