Inductor Pluggable Shielded Wirewound 82mH 10% 20KHz 50Q-Factor Ferrite 45mA 150Ohm DCR RDL Loose
Fastron 11P-823K-50 technical specifications.
| Core Material | Ferrite |
| DC Current | 45mA |
| DC Resistance (DCR) | 150R |
| Inductance | 82mH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Box |
| Packaging | Bulk |
| Q Factor | 50 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 120kHz |
| Test Frequency | 20kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Fastron 11P-823K-50 to view detailed technical specifications.
No datasheet is available for this part.