Diode TVS Single Bi-Dir 7.5V 3KW 2-Pin DO-214AB T/R
Microsemi SMLJ7.5C/TR13 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 8.33V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 209.8A |
| Peak Pulse Power | 3kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SMLJ7.5C/TR13 to view detailed technical specifications.
No datasheet is available for this part.