Search Results for "1206ga5r6baz2a kyocera AVX"
Filters
12061A5R6BAT2A
Kyocera
CAP CER 5.6PF 100V NP0 1206
Datasheet
Volume Production
Capacitance:
5.6pF
Case Code (Imperial):
1206
Case Code (Metric):
3216
Package/Case:
1206
12065A5R6BAT2A
Kyocera
CAP CER 5.6PF 50V NP0 1206
Datasheet
Volume Production
Capacitance:
5.6pF
Case Code (Imperial):
1206
Case Code (Metric):
3216
Package/Case:
1206
12067A5R6BAT2A
Kyocera
CAP CER 5.6PF 500V NP0 1206
Datasheet
Volume Production
Capacitance:
5.6pF
Package/Case:
1206
Dielectric:
C0G
Length:
0.126inch