DPPK25-GREEN-K
MH Connectors DPPK25-GREEN-K technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Green |
| Flammability Rating | UL94 V-2 |
| Material | Nylon |
| Reach SVHC Compliant | Yes |
| Width | 55mm |
| Wire/Cable Diameter | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for MH Connectors DPPK25-GREEN-K to view detailed technical specifications.
No datasheet is available for this part.