This 20-contact card edge connector features a female gender, 3.96mm terminal pitch, and a 2-row configuration. It is designed for panel mounting and can operate within a temperature range of -65°C to 125°C. The connector has a maximum current rating of 3A per contact and is terminated via solder lugs.
Sullins GYM10HSES technical specifications.
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 20 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 2 |
| Termination Method | Solder Lug |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 3/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins GYM10HSES to view detailed technical specifications.
No datasheet is available for this part.