
This 12-position through-hole shrouded header features a 2mm pitch and is designed for use in high-temperature applications up to 105°C. The header is made from bronze with a tin plating and has a square contact shape. It is lead-free and compliant with RoHS regulations. The header is available in bulk packaging and is suitable for use in a variety of applications.
Samtec TMM-112-01-T-S-RA-008 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Positions Loaded | 11 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-112-01-T-S-RA-008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.