
ITT CANNON CA3102R24-19PF80F0 Circular Connector, CA Series, MIL-DTL-5015 Series Equivalent, Box Mount Receptacle, 12
ITT CA3102R24-19PF80F0 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102R24-19PF80F0 to view detailed technical specifications.
No datasheet is available for this part.