This 24-contact circular connector features a flange mount design with a maximum operating temperature range of -55 to 125°C. The connector has a maximum voltage rating of 250VDC and 200VAC. It is designed for use with a straight body orientation and a solder termination method. The connector has a single port and 24 terminals.
Amphenol GTSL030CF24-28SY-025-B30 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 24 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTSL030CF24-28SY-025-B30 to view detailed technical specifications.
No datasheet is available for this part.