This 10-position female circular connector features 10 copper alloy contacts with a gold mating finish, operating within a temperature range of -55°C to 125°C. It has a cadmium shell with an aluminum base and is unshielded. The connector is available in bulk packaging and is not RoHS compliant.
Amphenol PT00J-12-10S technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PT00J-12-10S to view detailed technical specifications.
No datasheet is available for this part.