
This 17-position shrouded header from Sullins features a black housing and bronze contacts with a tin plating. The header has a contact mating length of 0.23inch and is designed for through-hole mounting. It is lead-free and RoHS compliant, making it suitable for a variety of applications. The header has a width of 2.54mm and a length of 43.2mm, with a height of 3.56mm.
Sullins PEC17SBAN technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 3.56mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 43.2mm |
| Mount | Through Hole |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PEC17SBAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.