The ASM36DTMD-S664 is a 72-position, 2-row card edge connector from Sullins. It features a green color and is made with copper contact material that has a gold plating. The connector has a loop bellows contact type and is designed for through-hole mounting. It is constructed with polyphenylene insulation material and is lead-free. The operating temperature range is from -65°C to 150°C, and it is compliant with RoHS regulations.
Sullins ASM36DTMD-S664 technical specifications.
| Card Thickness | 0.125inch |
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Loop Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins ASM36DTMD-S664 to view detailed technical specifications.
No datasheet is available for this part.