This circular connector features a 4-pin flange mount design with a maximum operating temperature of 125C and a minimum operating temperature of -55C. It has a maximum voltage rating of 700VDC and 500VAC. The connector is designed for solder termination and has a straight body orientation.
Amphenol GTS030-16-9PY-025-116 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTS030-16-9PY-025-116 to view detailed technical specifications.
No datasheet is available for this part.