The AVX 00 8016 020 296 910 is a 20-contact rack and panel connector with a wire wrap termination method. It features a straight body orientation and is designed for panel mounting. The connector has a maximum operating temperature range of -55°C to 85°C and a maximum voltage rating of 250VAC. It is constructed with an aluminum shell and has a maximum current rating of 8A.
AVX 00 8016 020 296 910 technical specifications.
| Type | Rack and Panel |
| Contact Gender | F |
| Number of Contacts | 20 |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Panel Mount |
| Shell Material | Aluminum |
| Max Current Rating | 8A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX 00 8016 020 296 910 to view detailed technical specifications.
No datasheet is available for this part.