This card edge connector features 10 positions in 2 rows with a 0.1inch pitch. It is designed for panel mount applications and is constructed with a bronze contact material plated with gold. The insulation material is polyamide, and the connector is lead free and RoHS compliant. The operating temperature range is -65°C to 125°C, and it is packaged in a rail/tube configuration.
Sullins GSC05DTEF technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | Polyamide |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins GSC05DTEF to view detailed technical specifications.
No datasheet is available for this part.