Bearing Accessories, Stainless Steel Slide Rail
Adafruit Industries 1861 technical specifications.
| Material | Stainless Steel |
| Accessory Type | Slide Rail |
| Product Length (Metric) | 500mm |
| Product Depth (Metric) | 15mm |
| Product Height (Metric) | 15mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adafruit Industries 1861 to view detailed technical specifications.
No datasheet is available for this part.