
The 1N4007FFG is a general purpose rectifier diode with a maximum reverse voltage of 1kV and a maximum average rectified current of 1A. It is packaged in a DO-41 package and is suitable for use in a variety of applications. The diode has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It is also RoHS compliant and lead free.
Onsemi 1N4007FFG technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-41 |
| Current Rating | 1A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 30A |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N4007FFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
