This 96-position 3-row terminal block features a current rating of 2A and is designed for through-hole mounting. It has a maximum operating temperature of 125°C and meets the flammability rating of UL94 V-0. The terminal block is made of copper alloy with a gold plating and has a nylon insulation material. It is available in a bulk packaging quantity of 100 units.
Harting 09032966824222 technical specifications.
| Package/Case | 612 |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Tail Length | 2.9mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 09032966824222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.