The JT02RT-16-26S(014) is a 26-contact SKT circular connector from Amphenol. It features a crimp termination method and a straight body orientation. The connector is designed for box mount applications and has a maximum operating temperature range of -65°C to 200°C. It is rated for 850VDC and 600VAC.
Amphenol JT02RT-16-26S(014) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 26 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 26 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol JT02RT-16-26S(014) to view detailed technical specifications.
No datasheet is available for this part.