NIC Components NICNPIS52LS100MTRF technical specifications.
| Package/Case | 2020 |
| DC Resistance (DCR) | 110mR |
| Height | 2mm |
| Inductance | 10uH |
| Max DC Current | 1.55A |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NICNPIS52LS100MTRF to view detailed technical specifications.
No datasheet is available for this part.