
Schottky RF diode featuring a 70V reverse voltage rating and 430mW power dissipation. This through-hole component, housed in a DO-35 package, offers a 15mA forward current and a fast 100ps reverse recovery time. Operating across a wide temperature range from -65°C to 200°C, it is supplied on tape and reel.
Stmicroelectronics 1N5711 technical specifications.
| Package/Case | DO-35 |
| Current Rating | 15mA |
| Diameter | 2mm |
| Forward Current | 15mA |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Current Rating | 15mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 430mW |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 200nA |
| Max Reverse Leakage Current | 200nA |
| Mount | Through Hole |
| Output Current | 15mA |
| Outside Diameter | 1.93mm |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Power Dissipation | 430mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 100ps |
| Reverse Voltage (DC) | 70V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 70V |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 1N5711 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
