This Samtec DW-07-19-L-D-826 is a 14-contact, 2.54mm pitch, through hole header with gold contact plating. It is available in bulk packaging and is RoHS compliant. The header is designed for use in board-to-board and mezzanine applications, with a shrouded design. Operating temperatures are not specified, but it is not radiation hardened.
Samtec DW-07-19-L-D-826 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-07-19-L-D-826 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.