
General purpose rectifier diode featuring 200mA average rectified current and 4ns reverse recovery time. This single element diode offers a maximum repetitive reverse voltage of 100V and a forward current of 300mA. Encased in a DO-35 package with tin, matte contact plating, it operates from -65°C to 175°C. The component supports through-hole mounting and is supplied on a 10000-piece tape and reel.
Onsemi 1N914BTR technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 4pF |
| Package/Case | DO-35 |
| Contact Plating | Tin, Matte |
| Current Rating | 200mA |
| Element Configuration | Single |
| Forward Current | 300mA |
| Height | 1.91mm |
| Lead Free | Lead Free |
| Length | 4.56mm |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 4A |
| Mount | Through Hole |
| Output Current | 200mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Polarity | Standard |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Weight | 80g |
| Width | 1.91mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N914BTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
