Search Results for "1ps79sb10 guangdong kexin Tokyo Parts Industrial"
Filters
1PS79SB10,115
Nexperia
1PS79SB10 - Schottky barrier single diode SOD 2-Pin
Datasheet
R-PDSO-F2
Active
Max Operating Temperature:
125
Number of Terminals:
2
Terminal Position:
DUAL
Pin Count:
2
Distributor
Stock
1+
10+
100+
500+
TME
0
$0.18
$0.148
$0.1351
$0.0976
1PS79SB10
Nexperia
Rectifier Diode
Datasheet
R-PDSO-F2
Active
Max Operating Temperature:
125
Number of Terminals:
2
Terminal Position:
DUAL
Number of Elements:
1