Conn Housing F 26 POS Crimp ST Panel Mount
Nicomatic 222SG 26 M11 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 180VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nicomatic 222SG 26 M11 to view detailed technical specifications.
No datasheet is available for this part.