Search Results for "24 mt 1936 30 carlisle Amphenol"
Filters
24-MT-1936-UL
Carlisle
Hook-up Wire 24AWG 0.96mm Silver Plated Copper 125V
Datasheet
Active
Type:
Hook-up Wire
Size:
24
AWG
Maximum Outer Diameter:
0.96
mm
Max Operating Temperature:
105
°C