Wire Rosin Activated Spool Sn60Pb40
Kester 2660400061 technical specifications.
| Form | Wire |
| Flux Type | Rosin Activated |
| Package | Spool |
| Alloy Composition | Sn60Pb40 |
| Size | 66AWG |
| Product Weight | 2267.96g |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kester 2660400061 to view detailed technical specifications.
No datasheet is available for this part.