This SMA female connector is designed for panel mounting and operates at frequencies up to 18 GHz. It features a gold over nickel contact plating and a 50 ohm impedance. The operating temperature range is -65 to 165°C.
Huber Suhner 23_SMA-50-0-1/111_NH technical specifications.
| Type | SMA |
| Gender | F |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Huber Suhner 23_SMA-50-0-1/111_NH to view detailed technical specifications.
No datasheet is available for this part.